2228-2X3FT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2228-2X3FT*

DigiKey Part Number
2228-2X3FT*-ND
Manufacturer
Manufacturer Product Number
2228-2X3FT*
Description
TAPE MASTIC PAD BLACK 2"X1YD
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Mastic Pad Tape Rubber, Self Fusing Adhesive Black 2.00" (50.80mm) X 3' (914.4mm) 1 yd
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M
Series
Packaging
Bulk
Part Status
Active
Tape Type
Mastic Pad
Adhesive
Rubber, Self Fusing
Backing, Carrier
Ethylene Propylene Rubber
Thickness
0.0650" (65.0 mils, 1.651mm)
Thickness - Adhesive
-
Thickness - Backing, Carrier
-
Width
2.00" (50.80mm)
Length
3' (914.4mm) 1 yd
Color
Black
Usage
Insulating, Moisture Sealing
Temperature Range
194°F (90°C)
Shelf Life Start
Date of Manufacture
Shelf Life
60 Months
Storage/Refrigeration Temperature
70°F (21°C)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
48287,41500 Kč13 795,92 Kč
Manufacturers Standard Package
Unit Price without VAT:287,41500 Kč
Unit Price with VAT:347,77215 Kč
Alternate Length
TAPE MASTIC PAD BLACK 2"X3.3YDS
In-Stock: 11
Unit Price: 1 612,66000 Kč