Parametric Equivalent
Parametric Equivalent



1U30S-MB2-SA2-400 | |
|---|---|
DigiKey Part Number | 19-1U30S-MB2-SA2-400-ND |
Manufacturer | |
Manufacturer Product Number | 1U30S-MB2-SA2-400 |
Description | USB3 CABLE ASSEMBLY 4 METER |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed) Cable A Male to Micro B Male 13.12' (4.00m) Shielded |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Configuration | ||
Length | 13.12' (4.00m) | |
Specifications | USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed) | |
Transfer Rate | 5Gbps | |
Wire Gauge | - | |
Shielding | Shielded | |
Color | Black | |
Features | 2 Screw Locks, Data Transfer and Charge |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 715,75000 Kč | 1 715,75 Kč |
| 10 | 1 458,43700 Kč | 14 584,37 Kč |
| 25 | 1 367,18800 Kč | 34 179,70 Kč |
| 50 | 1 301,99360 Kč | 65 099,68 Kč |
| 100 | 1 239,94030 Kč | 123 994,03 Kč |
| Unit Price without VAT: | 1 715,75000 Kč |
|---|---|
| Unit Price with VAT: | 2 076,05750 Kč |



