


1U30A-MB2-SA2-400 | |
|---|---|
DigiKey Part Number | 19-1U30A-MB2-SA2-400-ND |
Manufacturer | |
Manufacturer Product Number | 1U30A-MB2-SA2-400 |
Description | USB3 VISION INDUSTRIAL CAMERA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed) Cable A Male to Micro B Male 13.12' (4.00m) Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Configuration | ||
Length | 13.12' (4.00m) | |
Specifications | USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed) | |
Transfer Rate | 5Gbps | |
Wire Gauge | - | |
Shielding | Unshielded | |
Color | Black | |
Features | 2 Screw Locks, Data Transfer and Charge | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 200,04000 Kč | 1 200,04 Kč |
| 10 | 1 019,97800 Kč | 10 199,78 Kč |
| 25 | 956,14800 Kč | 23 903,70 Kč |
| 50 | 910,55300 Kč | 45 527,65 Kč |
| 100 | 867,13760 Kč | 86 713,76 Kč |
| 250 | 828,89604 Kč | 207 224,01 Kč |
| Unit Price without VAT: | 1 200,04000 Kč |
|---|---|
| Unit Price with VAT: | 1 452,04840 Kč |

