


1U30G-MB2-SA2-400 | |
|---|---|
DigiKey Part Number | 19-1U30G-MB2-SA2-400-ND |
Manufacturer | |
Manufacturer Product Number | 1U30G-MB2-SA2-400 |
Description | USB3 VISON INDUSTRIAL CAMERA CAB |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed) Cable A Male to Micro B Male 13.12' (4.00m) Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Configuration | ||
Length | 13.12' (4.00m) | |
Specifications | USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed) | |
Transfer Rate | 5Gbps | |
Wire Gauge | - | |
Shielding | Unshielded | |
Color | Black | |
Features | 2 Screw Locks, Data Transfer and Charge |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 987,18000 Kč | 2 987,18 Kč |
| 10 | 2 539,24600 Kč | 25 392,46 Kč |
| 25 | 2 380,45080 Kč | 59 511,27 Kč |
| 50 | 2 266,99440 Kč | 113 349,72 Kč |
| Unit Price without VAT: | 2 987,18000 Kč |
|---|---|
| Unit Price with VAT: | 3 614,48780 Kč |

