Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



1U30S-MB2-SA1-100 | |
|---|---|
DigiKey Part Number | 19-1U30S-MB2-SA1-100-ND |
Manufacturer | |
Manufacturer Product Number | 1U30S-MB2-SA1-100 |
Description | USB3 CABLE ASSEMBLY 1 METER |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed) Cable A Male to Micro B Male 3.28' (1.00m) Shielded |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Configuration | ||
Length | 3.28' (1.00m) | |
Specifications | USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed) | |
Transfer Rate | 5Gbps | |
Wire Gauge | - | |
Shielding | Shielded | |
Color | Black | |
Features | Data Transfer and Charge |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 084,34000 Kč | 1 084,34 Kč |
| 10 | 921,72800 Kč | 9 217,28 Kč |
| 25 | 864,03400 Kč | 21 600,85 Kč |
| 50 | 822,82760 Kč | 41 141,38 Kč |
| 100 | 783,59710 Kč | 78 359,71 Kč |
| 250 | 741,96936 Kč | 185 492,34 Kč |
| Unit Price without VAT: | 1 084,34000 Kč |
|---|---|
| Unit Price with VAT: | 1 312,05140 Kč |




