


1U30G-MB2-SA1-100 | |
|---|---|
DigiKey Part Number | 19-1U30G-MB2-SA1-100-ND |
Manufacturer | |
Manufacturer Product Number | 1U30G-MB2-SA1-100 |
Description | USB3 VISION INDUSTRIAL CAMERA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed) Cable A Male to Micro B Male 3.28' (1.00m) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Configuration | ||
Length | 3.28' (1.00m) | |
Specifications | USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed) | |
Transfer Rate | 5Gbps | |
Wire Gauge | - | |
Shielding | Shielded | |
Color | Black | |
Features | Data Transfer and Charge |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 781,47000 Kč | 1 781,47 Kč |
| 10 | 1 514,20800 Kč | 15 142,08 Kč |
| 25 | 1 419,49000 Kč | 35 487,25 Kč |
| 50 | 1 351,80080 Kč | 67 590,04 Kč |
| 100 | 1 287,37060 Kč | 128 737,06 Kč |
| Unit Price without VAT: | 1 781,47000 Kč |
|---|---|
| Unit Price with VAT: | 2 155,57870 Kč |

