USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed) Cable A Male to Micro B Male 3.28' (1.00m) Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed) Cable A Male to Micro B Male 3.28' (1.00m) Shielded
3M Industrial Camera Cable Assemblies

1U30G-MB2-SA2-100

DigiKey Part Number
19-1U30G-MB2-SA2-100-ND
Manufacturer
Manufacturer Product Number
1U30G-MB2-SA2-100
Description
USB3 VISION INDUSTRIAL CAMERA
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed) Cable A Male to Micro B Male 3.28' (1.00m) Shielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Configuration
Length
3.28' (1.00m)
Specifications
USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed)
Transfer Rate
5Gbps
Wire Gauge
-
Shielding
Shielded
Color
Black
Features
Data Transfer and Charge
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 21
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 846,56000 Kč1 846,56 Kč
101 569,62100 Kč15 696,21 Kč
251 471,42240 Kč36 785,56 Kč
501 401,26800 Kč70 063,40 Kč
1001 334,47750 Kč133 447,75 Kč
Manufacturers Standard Package
Unit Price without VAT:1 846,56000 Kč
Unit Price with VAT:2 234,33760 Kč