Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



1SF26-L136-00C-500 | |
|---|---|
DigiKey Part Number | 1SF26-L136-00C-500-ND |
Manufacturer | |
Manufacturer Product Number | 1SF26-L136-00C-500 |
Description | CBL ASSY CENTRON 26POS M-M 5M |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Centronics 26 pos Male to Male, Right Angle Assembly 16.40' (5.00m) Round, Beige |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Configuration | Centronics 26 pos Male to Male, Right Angle | |
Length | 16.40' (5.00m) | |
Cable Type | Round, Beige | |
Shielding | Shielded | |
Style | Bidirectional | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 6 227,33400 Kč | 31 136,67 Kč |
| Unit Price without VAT: | 6 227,33400 Kč |
|---|---|
| Unit Price with VAT: | 7 535,07414 Kč |




