Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



1MF26-L586-00C-500 | |
|---|---|
DigiKey Part Number | MCA102-5-ND |
Manufacturer | |
Manufacturer Product Number | 1MF26-L586-00C-500 |
Description | CBL ASSY CENTRON 26POS M-M 5M |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Centronics 26 pos Male to Male, Right Angle Assembly 16.40' (5.00m) Round, Beige |
Datasheet | Datasheet |
EDA/CAD Models | 1MF26-L586-00C-500 Models |
Category | Length 16.40' (5.00m) |
Manufacturer 3M | Cable Type Round, Beige |
Series | Shielding Shielded |
Packaging Bag | Style Bidirectional |
Part Status Active | Base Product Number |
Configuration Centronics 26 pos Male to Male, Right Angle |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 14H26-SZLM-500-0LC | 3M | 0 | MCA125-5-ND | 7 734,22000 Kč | Parametric Equivalent |
| 1SF26-L136-00C-500 | 3M | 0 | 1SF26-L136-00C-500-ND | 7 371,08400 Kč | Parametric Equivalent |
| 1SF26-L137-00C-500 | 3M | 0 | 1SF26-L137-00C-500-ND | 9 016,00000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 5 346,82040 Kč | 267 341,02 Kč |
| Unit Price without VAT: | 5 346,82040 Kč |
|---|---|
| Unit Price with VAT: | 6 469,65268 Kč |







