14H26-SZLM-500-0LC is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


3M
In Stock: 0
Unit Price: 5 346,82040 Kč
Datasheet

Parametric Equivalent


3M
In Stock: 0
Unit Price: 7 371,08400 Kč
Datasheet

Parametric Equivalent


3M
In Stock: 0
Unit Price: 9 016,00000 Kč
Datasheet
Centronics 26 pos Male to Male, Right Angle Assembly 16.40' (5.00m) Round, Beige
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

14H26-SZLM-500-0LC

DigiKey Part Number
MCA125-5-ND
Manufacturer
Manufacturer Product Number
14H26-SZLM-500-0LC
Description
CBL ASSY CENTRON 26POS M-M 5M
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Centronics 26 pos Male to Male, Right Angle Assembly 16.40' (5.00m) Round, Beige
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Length
16.40' (5.00m)
Manufacturer
3M
Cable Type
Round, Beige
Series
Shielding
Shielded
Packaging
Bag
Style
Bidirectional
Part Status
Active
Base Product Number
Configuration
Centronics 26 pos Male to Male, Right Angle
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1MF26-L586-00C-5003M0MCA102-5-ND5 346,82040 KčParametric Equivalent
1SF26-L136-00C-5003M01SF26-L136-00C-500-ND7 371,08400 KčParametric Equivalent
1SF26-L137-00C-5003M01SF26-L137-00C-500-ND9 016,00000 KčParametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bag
QuantityUnit PriceExt Price
57 734,22000 Kč38 671,10 Kč
Manufacturers Standard Package
Unit Price without VAT:7 734,22000 Kč
Unit Price with VAT:9 358,40620 Kč