
.1MIC 3M661X DISC 8" | |
|---|---|
DigiKey Part Number | .1MIC3M661XDISC8"-ND |
Manufacturer | |
Manufacturer Product Number | .1MIC 3M661X DISC 8" |
Description | LAPPING FILM DIAMOND 0.1U 8" |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Lapping Film Diamond 0.1µ X 8.00" (203.20mm) Dia |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Lapping Film | |
Abrasive Material | Diamond | |
Abrasive Grade | - | |
Abrasive Grit | - | |
Micron Size | 0.1µ | |
Color | Green | |
Width | - | |
Length | - | |
Diameter | 8.00" (203.20mm) | |
Applications | Fiber Optic Connector Polishing | |
Shelf Life | 60 Months | |
Shelf Life Start | Date of Manufacture | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 690,83000 Kč | 690,83 Kč |
| 10 | 587,14600 Kč | 5 871,46 Kč |
| 25 | 550,39120 Kč | 13 759,78 Kč |
| 50 | 524,13100 Kč | 26 206,55 Kč |
| 100 | 499,13300 Kč | 49 913,30 Kč |
| 250 | 467,92280 Kč | 116 980,70 Kč |
| Unit Price without VAT: | 690,83000 Kč |
|---|---|
| Unit Price with VAT: | 835,90430 Kč |








