
1MIC 3M661X SHEET 8.5X8.5" | |
|---|---|
DigiKey Part Number | 3M158613-ND |
Manufacturer | |
Manufacturer Product Number | 1MIC 3M661X SHEET 8.5X8.5" |
Description | LAPPING FILM DIAMOND 1U 8.5X8.5" |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Lapping Film Diamond 1µ 8.50" (215.90mm) X 8.50" (215.90mm) Dia |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Lapping Film | |
Abrasive Material | Diamond | |
Abrasive Grade | - | |
Abrasive Grit | - | |
Micron Size | 1µ | |
Color | Lavender | |
Width | 8.50" (215.90mm) | |
Length | 8.50" (215.90mm) | |
Diameter | - | |
Applications | Fiber Optic Connector Polishing | |
Shelf Life | 60 Months | |
Shelf Life Start | Date of Manufacture | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 537,76000 Kč | 537,76 Kč |
| 10 | 456,97900 Kč | 4 569,79 Kč |
| 30 | 422,89267 Kč | 12 686,78 Kč |
| 50 | 407,92820 Kč | 20 396,41 Kč |
| 100 | 388,46720 Kč | 38 846,72 Kč |
| 250 | 364,17336 Kč | 91 043,34 Kč |
| 500 | 346,81304 Kč | 173 406,52 Kč |
| Unit Price without VAT: | 537,76000 Kč |
|---|---|
| Unit Price with VAT: | 650,68960 Kč |



