1700/20 200 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


3M
In Stock: 15
Unit Price: 4 453,47000 Kč
Datasheet

Similar


3M
In Stock: 141
Unit Price: 61,52000 Kč
Datasheet
Flat Ribbon Cable Multiple 20 (10 Pair Twisted) Conductors 0.050" (1.27mm) Flat Twisted Pair 200.0' (60.96m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1700/20 200

DigiKey Part Number
1700/20200-ND
Manufacturer
Manufacturer Product Number
1700/20 200
Description
CBL RIBN 20COND TWIST PAIR 200'
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Flat Ribbon Cable Multiple 20 (10 Pair Twisted) Conductors 0.050" (1.27mm) Flat Twisted Pair 200.0' (60.96m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Unshielded
Mfr
Jacket Color
Series
Ribbon Thickness
0.080" (2.03mm)
Packaging
Spool
Ribbon Width
1.000" (25.40mm)
Part Status
Active
Jacket (Insulation) Material
Poly-Vinyl Chloride (PVC)
Cable Type
Flat Twisted Pair
Voltage
300 V
Number of Conductors
20 (10 Pair Twisted)
Operating Temperature
-20°C ~ 105°C
Pitch
Ratings
UL Style 20462
Length
200.0' (60.96m)
Conductor Material
Copper, Tinned
Wire Gauge
28 AWG
Insulation Resistance
1GOhms
Conductor Strand
7 Strands / 36 AWG
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1700/20 100SF3M15MC20F-100-ND4 453,47000 KčSimilar
1700/20 100SF3M14119-1700/20100SF-DS-ND61,52000 KčSimilar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Spool
QuantityUnit PriceExt Price
1 00025,75510 Kč25 755,10 Kč
Unit Price without VAT:25,75510 Kč
Unit Price with VAT:31,16367 Kč
Alternate Length
CBL RIBN 20COND TWIST PAIR 100'
In-Stock: 77
Unit Price: 3 844,31000 Kč
CBL RIBN 20COND TWIST PAIR 300'
In-Stock: 0
Unit Price: 19,58833 Kč
CBL RIBN 20COND TWIST PAIR 50'
In-Stock: 0
Unit Price:
CBL RIBN 20COND TWIST PAIR 25'
In-Stock: 0
Unit Price:
CBL RIBN 20COND TWIST PAIR 10'
In-Stock: 0
Unit Price: