
1700/20 100 | |
|---|---|
DigiKey Part Number | 3M157939-100-ND |
Manufacturer | |
Manufacturer Product Number | 1700/20 100 |
Description | CBL RIBN 20COND TWIST PAIR 100' |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Flat Ribbon Cable Multiple 20 (10 Pair Twisted) Conductors 0.050" (1.27mm) Flat Twisted Pair 100.0' (30.48m) |
Datasheet | Datasheet |
Category | Shielding Unshielded |
Mfr | Jacket Color |
Series | Ribbon Thickness 0.080" (2.03mm) |
Packaging Spool | Ribbon Width 1.000" (25.40mm) |
Part Status Active | Jacket (Insulation) Material Poly-Vinyl Chloride (PVC) |
Cable Type Flat Twisted Pair | Voltage 300 V |
Number of Conductors 20 (10 Pair Twisted) | Operating Temperature -20°C ~ 105°C |
Pitch | Ratings UL Style 20462 |
Length 100.0' (30.48m) | Conductor Material Copper, Tinned |
Wire Gauge 28 AWG | Insulation Resistance 1GOhms |
Conductor Strand 7 Strands / 36 AWG | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 844,31000 Kč | 3 844,31 Kč |
| 2 | 3 483,99000 Kč | 6 967,98 Kč |
| 3 | 3 288,77667 Kč | 9 866,33 Kč |
| 5 | 3 058,44200 Kč | 15 292,21 Kč |
| 7 | 2 915,78286 Kč | 20 410,48 Kč |
| 10 | 2 772,13500 Kč | 27 721,35 Kč |
| Unit Price without VAT: | 3 844,31000 Kč |
|---|---|
| Unit Price with VAT: | 4 651,61510 Kč |







