
1700/20 100SF | |
|---|---|
DigiKey Part Number | 19-1700/20100SF-DS-ND |
Manufacturer | |
Manufacturer Product Number | 1700/20 100SF |
Description | CBL RIBN 20COND 0.05 FEET |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Flat Ribbon Cable Multiple 20 (10 Pair Twisted) Conductors 0.050" (1.27mm) Flat Twisted Pair Enter Number of Feet in Order Quantity |
Datasheet | Datasheet |
Category | Jacket Color |
Mfr | Ribbon Thickness 0.080" (2.03mm) |
Series | Ribbon Width 1.000" (25.40mm) |
Packaging Digi-Spool®, Continuous Spool | Jacket (Insulation) Material Poly-Vinyl Chloride (PVC) |
Part Status Active | Voltage 300 V |
Cable Type Flat Twisted Pair | Operating Temperature -20°C ~ 105°C |
Number of Conductors 20 (10 Pair Twisted) | Ratings UL Style 20462 |
Pitch | Features Splice Free |
Length Enter Number of Feet in Order Quantity | Conductor Material Copper, Tinned |
Wire Gauge 28 AWG | Insulation Resistance 1GOhms |
Conductor Strand 7 Strands / 36 AWG | Spool Size 100.0' (30.48m) |
Shielding Unshielded | Base Product Number |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 1 | 61,52000 Kč | 61,52 Kč |
| 5 | 49,17800 Kč | 245,89 Kč |
| 10 | 44,60000 Kč | 446,00 Kč |
| 25 | 39,16560 Kč | 979,14 Kč |
| 50 | 35,48660 Kč | 1 774,33 Kč |
| 100 | 32,16260 Kč | 3 216,26 Kč |
| Unit Price without VAT: | 61,52000 Kč |
|---|---|
| Unit Price with VAT: | 74,43920 Kč |








