Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

14T26-SZLB-100-0LC | |
|---|---|
DigiKey Part Number | 3M10612-ND |
Manufacturer | |
Manufacturer Product Number | 14T26-SZLB-100-0LC |
Description | CBL ASSY CENTRON 26POS M-M 1M |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Centronics 26 pos Male to Male Assembly 3.28' (1.00m) Round, Beige |
Datasheet | Datasheet |
Category | Length 3.28' (1.00m) |
Manufacturer 3M | Cable Type Round, Beige |
Series | Shielding Shielded |
Packaging Bulk | Style Bidirectional |
Part Status Active | Base Product Number |
Configuration Centronics 26 pos Male to Male |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 14526-EZ5B-100-02C | 3M | 0 | MCA107-1-ND | 1 888,88000 Kč | Parametric Equivalent |
| 14526-EZ8B-100-07C | 3M | 0 | 14526-EZ8B-100-07C-ND | 1 499,59400 Kč | Parametric Equivalent |
| 14526-EZHB-100-0QC | 3M | 0 | 14526-EZHB-100-0QC-ND | 2 144,28000 Kč | Parametric Equivalent |
| 14B26-SZLB-100-0LC | 3M | 85 | 3M155825-ND | 2 317,25000 Kč | Parametric Equivalent |
| 1MF26-L560-00C-100 | 3M | 83 | 3M156909-ND | 3 939,60000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 385,87000 Kč | 2 385,87 Kč |
| 10 | 2 028,19700 Kč | 20 281,97 Kč |
| 25 | 1 901,33760 Kč | 47 533,44 Kč |
| 50 | 1 810,69960 Kč | 90 534,98 Kč |
| 100 | 1 724,40160 Kč | 172 440,16 Kč |
| Unit Price without VAT: | 2 385,87000 Kč |
|---|---|
| Unit Price with VAT: | 2 886,90270 Kč |












