14526-EZHB-100-0QC is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


3M
In Stock: 0
Unit Price: 1 888,88000 Kč
Datasheet

Parametric Equivalent


3M
In Stock: 0
Unit Price: 1 499,59400 Kč
Datasheet

Parametric Equivalent


3M
In Stock: 85
Unit Price: 2 317,25000 Kč
Datasheet

Parametric Equivalent


3M
In Stock: 0
Unit Price: 2 385,87000 Kč
Datasheet

Parametric Equivalent


3M
In Stock: 83
Unit Price: 3 939,60000 Kč
Datasheet

Parametric Equivalent


3M
In Stock: 59
Unit Price: 1 476,15000 Kč
Datasheet
Centronics 26 pos Male to Male Assembly 3.28' (1.00m) Round, Beige
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

14526-EZHB-100-0QC

DigiKey Part Number
14526-EZHB-100-0QC-ND
Manufacturer
Manufacturer Product Number
14526-EZHB-100-0QC
Description
CBL ASSY CENTRON 26POS M-M 1M
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Centronics 26 pos Male to Male Assembly 3.28' (1.00m) Round, Beige
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Length
3.28' (1.00m)
Manufacturer
3M
Cable Type
Round, Beige
Series
Shielding
Shielded
Packaging
Bulk
Style
Bidirectional
Part Status
Active
Base Product Number
Configuration
Centronics 26 pos Male to Male
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
14526-EZ5B-100-02C3M0MCA107-1-ND1 888,88000 KčParametric Equivalent
14526-EZ8B-100-07C3M014526-EZ8B-100-07C-ND1 499,59400 KčParametric Equivalent
14B26-SZLB-100-0LC3M853M155825-ND2 317,25000 KčParametric Equivalent
14T26-SZLB-100-0LC3M03M10612-ND2 385,87000 KčParametric Equivalent
1MF26-L560-00C-1003M833M156909-ND3 939,60000 KčParametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
52 144,28000 Kč10 721,40 Kč
Manufacturers Standard Package
Unit Price without VAT:2 144,28000 Kč
Unit Price with VAT:2 594,57880 Kč
Alternate Length
CBL ASSY CENTRON 26POS M-M 5M
In-Stock: 7
Unit Price: 3 770,26000 Kč
CBL ASSY CENTRON 26POS M-M 10M
In-Stock: 0
Unit Price: