14H26-SZLM-200-0LC is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


3M
In Stock: 4
Unit Price: 164,52000 Kč
Datasheet

Parametric Equivalent


3M
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Parametric Equivalent


3M
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Parametric Equivalent


3M
In Stock: 7
Unit Price: 306,49000 Kč
Datasheet
14H26-SZLM-200-0LC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

14H26-SZLM-200-0LC

DigiKey Part Number
MCA126-2-ND
Manufacturer
Manufacturer Product Number
14H26-SZLM-200-0LC
Description
CBL ASSY CENTRON 26POS M-M 2M
Customer Reference
Detailed Description
Centronics 26 pos Male to Male, Right Angle Assembly 6.56' (2.00m) Round, Beige
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M
Series
Packaging
Bag
Part Status
Active
Configuration
Centronics 26 pos Male to Male, Right Angle
Length
6.56' (2.00m)
Cable Type
Round, Beige
Shielding
Shielded
Style
Bidirectional
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.
Alternate Length
CBL ASSY CENTRON 26POS M-M 5M
In-Stock: 0
Unit Price: 6 523,39600 Kč