1MF26-L586-00C-200 is out of stock and backorders are currently unavailable.
Available Substitutes:

Parametric Equivalent


3M
In Stock: 0
Unit Price: 4 273,71000 Kč
Datasheet

Parametric Equivalent


3M
In Stock: 2
Unit Price: 8 196,21000 Kč
Datasheet
3M Industrial Camera Cable Assemblies
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1MF26-L586-00C-200

DigiKey Part Number
1MF26-L586-00C-200-ND
Manufacturer
Manufacturer Product Number
1MF26-L586-00C-200
Description
CBL ASSY CENTRON 26POS M-M 2M
Customer Reference
Detailed Description
Centronics 26 pos Male to Male, Right Angle Assembly 6.56' (2.00m) Round, Beige
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Length
6.56' (2.00m)
Manufacturer
3M
Cable Type
Round, Beige
Series
Shielding
Shielded
Packaging
Bag
Style
Bidirectional
Part Status
Discontinued at DigiKey
Base Product Number
Configuration
Centronics 26 pos Male to Male, Right Angle
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1MF26-L576-00C-2003M0MCA101-2-ND4 273,71000 KčParametric Equivalent
1SF26-L136-00C-2003M2MCA105-2-ND8 196,21000 KčParametric Equivalent
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes