
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Discontinued at DigiKey | |
Cable Connectors | SFP+ | |
Number of Positions | 20 | |
Connector Type | Plug to Plug | |
Gender | Male to Male | |
Fastening Type | Latch Lock, Push-Pull | |
Features | Passive, Pull Tab | |
Cable Type | Flat, Twin Axial | |
Usage | External | |
Length | 16.40' (5.00m) | |
Color | Black | |
Shielding | Shielded | |
Wire Gauge | 30 AWG | |
Frequency - Max | - | |
Operating Temperature | -20°C ~ 80°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 837,53000 Kč | 1 837,53 Kč |
| 10 | 1 561,91500 Kč | 15 619,15 Kč |
| Unit Price without VAT: | 1 837,53000 Kč |
|---|---|
| Unit Price with VAT: | 2 223,41130 Kč |






