20 Position SFP+ Plug to Plug 1.64' (500.00mm) Black Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1410-P-17-00-0.50

DigiKey Part Number
1410-P-17-00-0.50-ND
Manufacturer
Manufacturer Product Number
1410-P-17-00-0.50
Description
CABLE ASSY SFP+ M-M 500MM
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
20 Position SFP+ Plug to Plug 1.64' (500.00mm) Black Shielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M
Series
Packaging
Bulk
Part Status
Active
Cable Connectors
SFP+
Number of Positions
20
Connector Type
Plug to Plug
Gender
Male to Male
Fastening Type
Latch Lock, Push-Pull
Features
Passive, Pull Tab
Cable Type
Flat, Twin Axial
Usage
External
Length
1.64' (500.00mm)
Color
Black
Shielding
Shielded
Wire Gauge
30 AWG
Frequency - Max
-
Operating Temperature
-20°C ~ 80°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 22
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 293,69000 Kč1 293,69 Kč
101 099,53900 Kč10 995,39 Kč
301 017,57700 Kč30 527,31 Kč
60969,05767 Kč58 143,46 Kč
120922,85858 Kč110 743,03 Kč
Manufacturers Standard Package
Unit Price without VAT:1 293,69000 Kč
Unit Price with VAT:1 565,36490 Kč
Alternate Length
CABLE ASSY SFP+ M-M 1M
In-Stock: 1
Unit Price: 1 316,57000 Kč
CABLE ASSY SFP+ M-M 2M
In-Stock: 20
Unit Price: 1 412,75000 Kč
CABLE ASSY SFP+ M-M 3M
In-Stock: 114
Unit Price: 1 508,08000 Kč
CABLE ASSY SFP+ M-M 4M
In-Stock: 158
Unit Price: 1 682,78000 Kč
CABLE ASSY SFP+ M-M 5M
In-Stock: 20
Unit Price: 1 837,53000 Kč