
1410-P-17-00-4.00 | |
|---|---|
DigiKey Part Number | 1410-P-17-00-4.00-ND |
Manufacturer | |
Manufacturer Product Number | 1410-P-17-00-4.00 |
Description | CABLE ASSY SFP+ M-M 4M |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 20 Position SFP+ Plug to Plug 13.12' (4.00m) Black Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Connectors | SFP+ | |
Number of Positions | 20 | |
Connector Type | Plug to Plug | |
Gender | Male to Male | |
Fastening Type | Latch Lock, Push-Pull | |
Features | Passive, Pull Tab | |
Cable Type | Flat, Twin Axial | |
Usage | External | |
Length | 13.12' (4.00m) | |
Color | Black | |
Shielding | Shielded | |
Wire Gauge | 30 AWG | |
Frequency - Max | - | |
Operating Temperature | -20°C ~ 80°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 402,25000 Kč | 1 402,25 Kč |
| 10 | 1 191,99300 Kč | 11 919,93 Kč |
| 25 | 1 174,12400 Kč | 29 353,10 Kč |
| Unit Price without VAT: | 1 402,25000 Kč |
|---|---|
| Unit Price with VAT: | 1 696,72250 Kč |






