
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tape Type | Splicing | |
Adhesive | Rubber | |
Backing, Carrier | Ethylene Propylene Rubber | |
Thickness | 0.0300" (30.0 mils, 0.762mm) | |
Thickness - Adhesive | - | |
Thickness - Backing, Carrier | - | |
Width | 1.00" (25.40mm) | |
Length | 10' (3.0m) 3.3 yds | |
Color | Black | |
Usage | - | |
Temperature Range | 194°F (90°C) Max | |
Shelf Life Start | Date of Manufacture | |
Shelf Life | 60 Months | |
Storage/Refrigeration Temperature | 50°F ~ 81°F (10°C ~ 27°C) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 24 | 369,36375 Kč | 8 864,73 Kč |
| Unit Price without VAT: | 369,36375 Kč |
|---|---|
| Unit Price with VAT: | 446,93014 Kč |









