Safety Glasses One Size
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

12264-00000-20

DigiKey Part Number
3M158436-ND
Manufacturer
Manufacturer Product Number
12264-00000-20
Description
3M PRIVO PROTECTIVE EYEW 1=1PC
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Safety Glasses One Size
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M
Series
-
Packaging
Bag
Part Status
Active
Type
Safety Glasses
Size
One Size
Weight
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1232,66000 Kč232,66 Kč
20196,64650 Kč3 932,93 Kč
40190,66700 Kč7 626,68 Kč
60187,46317 Kč11 247,79 Kč
100183,70730 Kč18 370,73 Kč
260177,41131 Kč46 126,94 Kč
500173,58206 Kč86 791,03 Kč
1 000169,89272 Kč169 892,72 Kč
Manufacturers Standard Package
Unit Price without VAT:232,66000 Kč
Unit Price with VAT:281,51860 Kč