



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Type | Safety Glasses | |
Color | Clear | |
Size | One Size | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 232,66000 Kč | 232,66 Kč |
| 20 | 196,64650 Kč | 3 932,93 Kč |
| 40 | 190,66700 Kč | 7 626,68 Kč |
| 60 | 187,46317 Kč | 11 247,79 Kč |
| 100 | 183,70730 Kč | 18 370,73 Kč |
| 260 | 177,41131 Kč | 46 126,94 Kč |
| 500 | 173,58206 Kč | 86 791,03 Kč |
| 1 000 | 169,89272 Kč | 169 892,72 Kč |
| Unit Price without VAT: | 232,66000 Kč |
|---|---|
| Unit Price with VAT: | 281,51860 Kč |



