Safety Glasses Clear One Size
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Safety Glasses Clear One Size
11411-00000-20
11411-00000-20

11411-00000-20

DigiKey Part Number
3M158332-ND
Manufacturer
Manufacturer Product Number
11411-00000-20
Description
3M NUVO PROTECTIVE EYEWE 1=1PC
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Safety Glasses Clear One Size
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Type
Safety Glasses
Manufacturer
3M
Color
Clear
Packaging
Box
Size
One Size
Part Status
Active
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 214
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1254,65000 Kč254,65 Kč
20216,06300 Kč4 321,26 Kč
40209,63950 Kč8 385,58 Kč
60206,19133 Kč12 371,48 Kč
100202,14610 Kč20 214,61 Kč
260195,35827 Kč50 793,15 Kč
500191,22700 Kč95 613,50 Kč
1 000187,24381 Kč187 243,81 Kč
Manufacturers Standard Package
Unit Price without VAT:254,65000 Kč
Unit Price with VAT:308,12650 Kč