


12226-8250-00PL | |
|---|---|
DigiKey Part Number | 12226-8250-00PL-ND |
Manufacturer | |
Manufacturer Product Number | 12226-8250-00PL |
Description | CONN RCPT 26POS R/A SOLDER |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 26 Position Receptacle Connector Surface Mount, Right Angle Solder |
Datasheet | Datasheet |
Category | Number of Rows 2 |
Manufacturer 3M | Mounting Type Surface Mount, Right Angle |
Series | Termination Solder |
Packaging Box | Flange Feature Mating Side (M2) |
Part Status Active | Features Board Guide, Shielded |
Connector Style Outer Shroud Contacts | Contact Finish Gold |
Connector Type Receptacle | Contact Finish Thickness 8.00µin (0.203µm) |
Number of Positions 26 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 325,14000 Kč | 325,14 Kč |
| 10 | 276,27300 Kč | 2 762,73 Kč |
| 25 | 258,96680 Kč | 6 474,17 Kč |
| 50 | 246,60800 Kč | 12 330,40 Kč |
| 100 | 234,83920 Kč | 23 483,92 Kč |
| 300 | 217,33587 Kč | 65 200,76 Kč |
| 500 | 209,65074 Kč | 104 825,37 Kč |
| 1 000 | 199,65742 Kč | 199 657,42 Kč |
| Unit Price without VAT: | 325,14000 Kč |
|---|---|
| Unit Price with VAT: | 393,41940 Kč |







