


12226-5150-00PL | |
|---|---|
DigiKey Part Number | 12226-5150-00PL-ND |
Manufacturer | |
Manufacturer Product Number | 12226-5150-00PL |
Description | CONN RCPT 26POS R/A SOLDER |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 26 Position Receptacle Connector Panel Mount, Through Hole, Right Angle Solder |
Datasheet | Datasheet |
Category | Number of Rows 2 |
Manufacturer 3M | Mounting Type Panel Mount, Through Hole, Right Angle |
Series | Termination Solder |
Packaging Box | Flange Feature Mating Side (M2) |
Part Status Active | Features Board Lock, Shielded |
Connector Style Outer Shroud Contacts | Contact Finish Gold |
Connector Type Receptacle | Contact Finish Thickness 8.00µin (0.203µm) |
Number of Positions 26 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 266,12000 Kč | 266,12 Kč |
| 10 | 226,13600 Kč | 2 261,36 Kč |
| 25 | 211,97520 Kč | 5 299,38 Kč |
| 50 | 201,85620 Kč | 10 092,81 Kč |
| 100 | 192,22100 Kč | 19 222,10 Kč |
| 300 | 177,89253 Kč | 53 367,76 Kč |
| 500 | 171,60240 Kč | 85 801,20 Kč |
| 1 000 | 163,42224 Kč | 163 422,24 Kč |
| Unit Price without VAT: | 266,12000 Kč |
|---|---|
| Unit Price with VAT: | 322,00520 Kč |






