




12226-8200-00PL | |
|---|---|
DigiKey Part Number | 3M156214-ND |
Manufacturer | |
Manufacturer Product Number | 12226-8200-00PL |
Description | CONN RCPT 26POS R/A SOLDER |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 26 Position Receptacle Connector Surface Mount, Right Angle Solder |
Datasheet | Datasheet |
EDA/CAD Models | 12226-8200-00PL Models |
Category | Number of Rows 2 |
Manufacturer 3M | Mounting Type Surface Mount, Right Angle |
Series | Termination Solder |
Packaging Box | Flange Feature Mating Side (M2) |
Part Status Active | Contact Finish Gold |
Connector Style Outer Shroud Contacts | Contact Finish Thickness 8.00µin (0.203µm) |
Connector Type Receptacle | Base Product Number |
Number of Positions 26 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 290,73000 Kč | 290,73 Kč |
| 10 | 247,07500 Kč | 2 470,75 Kč |
| 25 | 231,60440 Kč | 5 790,11 Kč |
| 50 | 220,54700 Kč | 11 027,35 Kč |
| 100 | 210,02320 Kč | 21 002,32 Kč |
| 300 | 194,36700 Kč | 58 310,10 Kč |
| 500 | 187,49512 Kč | 93 747,56 Kč |
| 1 000 | 178,55728 Kč | 178 557,28 Kč |
| Unit Price without VAT: | 290,73000 Kč |
|---|---|
| Unit Price with VAT: | 351,78330 Kč |






