1182, 1194, 1245 copper
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1182, 1194, 1245 copper
3M Custom Die Cuts | Digi-Key Daily

1194-1/2"X36YD

DigiKey Part Number
3M158416-ND
Manufacturer
Manufacturer Product Number
1194-1/2"X36YD
Description
RF EMI SHLDING TAPE 36YDS X 0.5"
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
RF EMI Shielding Tape 1194 Copper Foil, Single Sided 0.500" (12.70mm) X 108.005' (32.92m) X 0.003" (0.07mm), Non-Conductive Adhesive
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M
Series
Packaging
Bulk
Part Status
Active
Type
Shielding Tape
Shape
-
Length
108.005' (32.92m)
Width
0.500" (12.70mm)
Thickness - Overall
0.003" (0.07mm)
Operating Temperature
-
Adhesive
Non-Conductive, Single Sided
Material
Copper Foil
Shelf Life
60 Months
Shelf Life Start
Date of Manufacture
Storage/Refrigeration Temperature
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 469,50000 Kč1 469,50 Kč
181 066,25278 Kč19 192,55 Kč
36992,81167 Kč35 741,22 Kč
54953,25315 Kč51 475,67 Kč
108890,94713 Kč96 222,29 Kč
252823,08175 Kč207 416,60 Kč
Manufacturers Standard Package
Unit Price without VAT:1 469,50000 Kč
Unit Price with VAT:1 778,09500 Kč