


1194 X 1" | |
|---|---|
DigiKey Part Number | 3M1194C-ND |
Manufacturer | |
Manufacturer Product Number | 1194 X 1" |
Description | RF EMI SHIELDING TAPE 108' X 1" |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | RF EMI Shielding Tape 1194 Copper Foil Non-Conductive, Single Sided 1.000" (25.40mm) X 108.000' (32.90m) X 0.003" (0.07mm) |
Datasheet | Datasheet |
Category | Width 1.000" (25.40mm) |
Manufacturer 3M | Thickness - Overall 0.003" (0.07mm) |
Series | Adhesive Non-Conductive, Single Sided |
Packaging Box | Material Copper Foil |
Part Status Active | Shelf Life 60 Months |
Type Shielding Tape | Shelf Life Start Date of Manufacture |
Length 108.000' (32.90m) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 755,99000 Kč | 2 755,99 Kč |
| 12 | 2 298,82583 Kč | 27 585,91 Kč |
| 36 | 2 178,53083 Kč | 78 427,11 Kč |
| Unit Price without VAT: | 2 755,99000 Kč |
|---|---|
| Unit Price with VAT: | 3 334,74790 Kč |



