



1181 X 1" | |
|---|---|
DigiKey Part Number | 3M1181C-1YD-ND |
Manufacturer | |
Manufacturer Product Number | 1181 X 1" |
Description | RF EMI SHIELDING SHEET 36" X 1" |
Customer Reference | |
Detailed Description | RF EMI Shielding Sheet 1181 Copper Foil Conductive, Single Sided 1.000" (25.40mm) X 36.000" (914.40mm) X 0.003" (0.07mm) |
Datasheet | Datasheet |
Category | Thickness - Overall 0.003" (0.07mm) |
Manufacturer 3M | Operating Temperature -40°C ~ 130°C |
Series | Adhesive Conductive, Single Sided |
Packaging Box | Material Copper Foil |
Part Status Active | Shelf Life 60 Months |
Type Shielding Sheet | Shelf Life Start Date of Manufacture |
Length 36.000" (914.40mm) | Storage/Refrigeration Temperature 50°F ~ 80°F (10°C ~ 27°C) |
Width 1.000" (25.40mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 174,28000 Kč | 174,28 Kč |
| 10 | 156,77100 Kč | 1 567,71 Kč |
| 25 | 142,57640 Kč | 3 564,41 Kč |
| 100 | 129,06000 Kč | 12 906,00 Kč |
| 250 | 118,24980 Kč | 29 562,45 Kč |
| 500 | 108,11324 Kč | 54 056,62 Kč |
| 1 000 | 93,92321 Kč | 93 923,21 Kč |
| Unit Price without VAT: | 174,28000 Kč |
|---|---|
| Unit Price with VAT: | 210,87880 Kč |










