


1126 X 1" | |
|---|---|
DigiKey Part Number | 3M1126C-1YD-ND |
Manufacturer | |
Manufacturer Product Number | 1126 X 1" |
Description | RF EMI SHIELDING SHEET 36" X 1" |
Customer Reference | |
Detailed Description | RF EMI Shielding Sheet 1126 Copper Foil Conductive, Single Sided 1.000" (25.40mm) X 36.000" (914.40mm) X 0.004" (0.09mm) |
Datasheet | Datasheet |
Category | Thickness - Overall 0.004" (0.09mm) |
Manufacturer 3M | Operating Temperature -40°C ~ 130°C |
Series | Adhesive Conductive, Single Sided |
Packaging Box | Material Copper Foil |
Part Status Active | Shelf Life 60 Months |
Type Shielding Sheet | Shelf Life Start Date of Manufacture |
Length 36.000" (914.40mm) | Storage/Refrigeration Temperature 50°F ~ 80°F (10°C ~ 27°C) |
Width 1.000" (25.40mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 109,40000 Kč | 109,40 Kč |
| 10 | 97,93500 Kč | 979,35 Kč |
| 25 | 88,06560 Kč | 2 201,64 Kč |
| 100 | 80,09270 Kč | 8 009,27 Kč |
| 250 | 72,50188 Kč | 18 125,47 Kč |
| 500 | 64,91028 Kč | 32 455,14 Kč |
| 1 000 | 54,66115 Kč | 54 661,15 Kč |
| 2 500 | 52,00407 Kč | 130 010,18 Kč |
| Unit Price without VAT: | 109,40000 Kč |
|---|---|
| Unit Price with VAT: | 132,37400 Kč |







