


1125 X 1" | |
|---|---|
DigiKey Part Number | 3M1125C-1YD-ND |
Manufacturer | |
Manufacturer Product Number | 1125 X 1" |
Description | RF EMI SHIELDING SHEET 36" X 1" |
Customer Reference | |
Detailed Description | RF EMI Shielding Sheet 1125 Copper Foil Acrylic, Non-Conductive, Single Sided 1.000" (25.40mm) X 36.000" (914.40mm) X 0.004" (0.10mm) |
Datasheet | Datasheet |
Category | Length 36.000" (914.40mm) |
Manufacturer 3M | Width 1.000" (25.40mm) |
Series | Thickness - Overall 0.004" (0.10mm) |
Packaging Box | Adhesive Acrylic, Non-Conductive, Single Sided |
Part Status Active | Material Copper Foil |
Type Shielding Sheet | Shelf Life 60 Months |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 65,51000 Kč | 65,51 Kč |
| 10 | 58,75200 Kč | 587,52 Kč |
| 25 | 52,83920 Kč | 1 320,98 Kč |
| 100 | 48,05390 Kč | 4 805,39 Kč |
| 250 | 43,49860 Kč | 10 874,65 Kč |
| 500 | 38,94374 Kč | 19 471,87 Kč |
| 1 000 | 32,79468 Kč | 32 794,68 Kč |
| 2 500 | 31,20042 Kč | 78 001,05 Kč |
| 4 800 | 30,06170 Kč | 144 296,16 Kč |
| Unit Price without VAT: | 65,51000 Kč |
|---|---|
| Unit Price with VAT: | 79,26710 Kč |








