


1120 X 1" | |
|---|---|
DigiKey Part Number | 3M1120C-ND |
Manufacturer | |
Manufacturer Product Number | 1120 X 1" |
Description | RF EMI SHIELDING TAPE 36YDS X 1" |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | RF EMI Shielding Tape 1120 Aluminum Foil Conductive, Single Sided 1.000" (25.40mm) X 108.005' (32.92m) X 0.004" (0.10mm) |
Datasheet | Datasheet |
Category | Width 1.000" (25.40mm) |
Manufacturer 3M | Thickness - Overall 0.004" (0.10mm) |
Series | Adhesive Conductive, Single Sided |
Packaging Box | Material Aluminum Foil |
Part Status Active | Shelf Life 60 Months |
Type Shielding Tape | Shelf Life Start Date of Manufacture |
Length 108.005' (32.92m) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 747,48000 Kč | 1 747,48 Kč |
| 18 | 1 405,38278 Kč | 25 296,89 Kč |
| 27 | 1 375,96852 Kč | 37 151,15 Kč |
| 108 | 1 297,31639 Kč | 140 110,17 Kč |
| Unit Price without VAT: | 1 747,48000 Kč |
|---|---|
| Unit Price with VAT: | 2 114,45080 Kč |







