


1120-4-6 | |
|---|---|
DigiKey Part Number | 1067-1120-4-6-ND |
Manufacturer | |
Manufacturer Product Number | 1120-4-6 |
Description | RF EMI SHIELDING TAPE 18' X 4" |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | RF EMI Shielding Tape 1120 Aluminum Foil Conductive, Single Sided 4.000" (101.60mm) X 18.000' (5.50m) X 0.004" (0.10mm) |
Datasheet | Datasheet |
Category | Width 4.000" (101.60mm) |
Manufacturer 3M (TC) | Thickness - Overall 0.004" (0.10mm) |
Series | Adhesive Conductive, Single Sided |
Packaging Bulk | Material Aluminum Foil |
Part Status Active | Shelf Life 60 Months |
Type Shielding Tape | Shelf Life Start Date of Manufacture |
Length 18.000' (5.50m) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 726,04000 Kč | 1 726,04 Kč |
| 10 | 1 435,90600 Kč | 14 359,06 Kč |
| 25 | 1 363,46720 Kč | 34 086,68 Kč |
| 100 | 1 283,85970 Kč | 128 385,97 Kč |
| Unit Price without VAT: | 1 726,04000 Kč |
|---|---|
| Unit Price with VAT: | 2 088,50840 Kč |





