RF EMI Shielding Tape 1120 Aluminum Foil Conductive, Single Sided 6.000" (152.40mm) X 108.005' (32.92m) X 0.004" (0.10mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RF EMI Shielding Tape 1120 Aluminum Foil Conductive, Single Sided 6.000" (152.40mm) X 108.005' (32.92m) X 0.004" (0.10mm)
3M Custom Die Cuts | Digi-Key Daily

1120 X 6"

DigiKey Part Number
3M1120D-ND
Manufacturer
Manufacturer Product Number
1120 X 6"
Description
RF EMI SHIELDING TAPE 36YDS X 6"
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
RF EMI Shielding Tape 1120 Aluminum Foil Conductive, Single Sided 6.000" (152.40mm) X 108.005' (32.92m) X 0.004" (0.10mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Width
6.000" (152.40mm)
Manufacturer
3M
Thickness - Overall
0.004" (0.10mm)
Series
Adhesive
Conductive, Single Sided
Packaging
Box
Material
Aluminum Foil
Part Status
Active
Shelf Life
60 Months
Type
Shielding Tape
Shelf Life Start
Date of Manufacture
Length
108.005' (32.92m)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
19 814,60000 Kč9 814,60 Kč
108 540,01400 Kč85 400,14 Kč
Unit Price without VAT:9 814,60000 Kč
Unit Price with VAT:11 875,66600 Kč