
11-1"X72YDS | |
|---|---|
DigiKey Part Number | 3M158303-ND |
Manufacturer | |
Manufacturer Product Number | 11-1"X72YDS |
Description | TAPE ELECTRICAL BLACK 1"X72YDS |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Electrical Tape Rubber Adhesive Black 1.00" (25.40mm) X 216' (66.0m) 72 yds |
Datasheet | Datasheet |
Category | Thickness - Backing, Carrier 0.0060" (6.0 mils, 0.152mm) |
Manufacturer 3M | Width 1.00" (25.40mm) |
Series | Length 216' (66.0m) 72 yds |
Packaging Bulk | Color Black |
Part Status Active | Usage Insulating, High Temperature |
Tape Type Electrical | Temperature Range 32°F ~ 221°F (0°C ~ 105°C) |
Adhesive Rubber | Shelf Life Start Date of Manufacture |
Backing, Carrier Acetate Cloth | Shelf Life 60 Months |
Thickness 0.0083" (8.3 mils, 0.211mm) | Storage/Refrigeration Temperature 50°F ~ 80°F (10°C ~ 27°C) |
Thickness - Adhesive 0.0023" (2.3 mils, 0.058mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 831,03000 Kč | 1 831,03 Kč |
| 10 | 1 417,00800 Kč | 14 170,08 Kč |
| 36 | 1 241,41333 Kč | 44 690,88 Kč |
| 72 | 1 220,25792 Kč | 87 858,57 Kč |
| Unit Price without VAT: | 1 831,03000 Kč |
|---|---|
| Unit Price with VAT: | 2 215,54630 Kč |





