Insulating, High Temperature Tape Rubber Adhesive Black 0.50" (12.70mm) 1/2" X 216' (66.0m) 72 yds
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

11-1/2"X72YDS

DigiKey Part Number
3M158285-ND
Manufacturer
Manufacturer Product Number
11-1/2"X72YDS
Description
TAPE INSULATING BLACK 1/2"X72YDS
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Insulating, High Temperature Tape Rubber Adhesive Black 0.50" (12.70mm) 1/2" X 216' (66.0m) 72 yds
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Thickness - Backing, Carrier
0.0060" (6.0 mils, 0.152mm)
Manufacturer
3M
Width
0.50" (12.70mm) 1/2"
Series
Length
216' (66.0m) 72 yds
Packaging
Bulk
Color
Black
Part Status
Active
Usage
Insulating, High Temperature
Tape Type
Insulating, High Temperature
Temperature Range
32°F ~ 221°F (0°C ~ 105°C)
Adhesive
Rubber
Shelf Life Start
Date of Manufacture
Backing, Carrier
Acetate Cloth
Shelf Life
60 Months
Thickness
0.0083" (8.3 mils, 0.211mm)
Storage/Refrigeration Temperature
50°F ~ 80°F (10°C ~ 27°C)
Thickness - Adhesive
0.0023" (2.3 mils, 0.058mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 89
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1983,97000 Kč983,97 Kč
10756,91500 Kč7 569,15 Kč
25686,18120 Kč17 154,53 Kč
72615,73139 Kč44 332,66 Kč
144609,45090 Kč87 760,93 Kč
Manufacturers Standard Package
Unit Price without VAT:983,97000 Kč
Unit Price with VAT:1 190,60370 Kč