26 Position Two Piece Backshell Connector Silver 60° Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

10326-C500-00

DigiKey Part Number
3M10688-ND
Manufacturer
Manufacturer Product Number
10326-C500-00
Description
CONN BACKSHELL 26POS 60DEG SHLD
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
26 Position Two Piece Backshell Connector Silver 60° Shielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M
Series
Packaging
Box
Part Status
Active
Accessory Type
Two Piece Backshell
Number of Positions
26
Compatible Shell Size
-
Compatible D-Sub Size
-
Cable Type
Round
Cable Exit
60°
Shielding
Shielded
Primary Material
Metal
Material
Zinc Alloy
Plating
Nickel
Hardware
Assembly Hardware, Cable Clamp
Features
Latch Lock
Color
Silver
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Box
QuantityUnit PriceExt Price
1305,10000 Kč305,10 Kč
10259,26200 Kč2 592,62 Kč
25243,03080 Kč6 075,77 Kč
50231,42740 Kč11 571,37 Kč
100220,38660 Kč22 038,66 Kč
300203,95917 Kč61 187,75 Kč
500196,74706 Kč98 373,53 Kč
1 000187,37040 Kč187 370,40 Kč
Manufacturers Standard Package
Unit Price without VAT:305,10000 Kč
Unit Price with VAT:369,17100 Kč