
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Accessory Type | Two Piece Backshell | |
Number of Positions | 80 | |
Compatible Shell Size | - | |
Compatible D-Sub Size | - | |
Cable Type | Round | |
Cable Exit | 60° | |
Shielding | Shielded | |
Primary Material | Metal | |
Material | Zinc Alloy | |
Plating | Nickel | |
Hardware | Assembly Hardware, Cable Clamp | |
Features | Latch Lock | |
Color | Silver | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 393,08000 Kč | 393,08 Kč |
| 10 | 334,14100 Kč | 3 341,41 Kč |
| 25 | 313,20600 Kč | 7 830,15 Kč |
| 50 | 298,25980 Kč | 14 912,99 Kč |
| 100 | 284,02940 Kč | 28 402,94 Kč |
| 300 | 262,86277 Kč | 78 858,83 Kč |
| 500 | 253,56890 Kč | 126 784,45 Kč |
| Unit Price without VAT: | 393,08000 Kč |
|---|---|
| Unit Price with VAT: | 475,62680 Kč |


