
Category | Cable Exit 180° |
Manufacturer 3M | Shielding Unshielded |
Series | Primary Material Plastic |
Packaging Tray | Material Polybutylene Terephthalate (PBT), Glass Filled |
Part Status Active | Hardware Assembly Hardware, Strain Relief |
Accessory Type Two Piece Backshell | Features Latch Lock |
Number of Positions 14 | Color Black |
Cable Type Round | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 237,28000 Kč | 237,28 Kč |
| 10 | 201,58100 Kč | 2 015,81 Kč |
| 25 | 188,94840 Kč | 4 723,71 Kč |
| 50 | 179,92340 Kč | 8 996,17 Kč |
| 100 | 171,33740 Kč | 17 133,74 Kč |
| 300 | 158,56430 Kč | 47 569,29 Kč |
| 500 | 152,95658 Kč | 76 478,29 Kč |
| 1 000 | 145,66544 Kč | 145 665,44 Kč |
| Unit Price without VAT: | 237,28000 Kč |
|---|---|
| Unit Price with VAT: | 287,10880 Kč |







