
Category | Cable Exit 180° |
Manufacturer 3M | Shielding Unshielded |
Series | Primary Material Plastic |
Packaging Box | Material Plastic |
Part Status Active | Hardware Assembly Hardware, Strain Relief |
Accessory Type Two Piece Backshell | Features Mating Screws M2.6 |
Number of Positions 14 | Color Black |
Cable Type Round | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 196,33000 Kč | 196,33 Kč |
| 10 | 166,85000 Kč | 1 668,50 Kč |
| 25 | 156,39320 Kč | 3 909,83 Kč |
| 50 | 148,92620 Kč | 7 446,31 Kč |
| 100 | 141,81420 Kč | 14 181,42 Kč |
| 300 | 131,24170 Kč | 39 372,51 Kč |
| 500 | 126,59946 Kč | 63 299,73 Kč |
| 1 000 | 120,56338 Kč | 120 563,38 Kč |
| Unit Price without VAT: | 196,33000 Kč |
|---|---|
| Unit Price with VAT: | 237,55930 Kč |









