12-5-7993MP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
12-5-7993MP

7993MPSQ-12(6)

DigiKey Part Number
1067-7993MPSQ-12(6)-ND
Manufacturer
Manufacturer Product Number
7993MPSQ-12(6)
Description
TAPE ADHESIVE TRANSFER 12"X12"
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Adhesive Transfer Tape Acrylic, 200MP Adhesive 12.00" (304.80mm) X 12.00" (304.80mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M (TC)
Series
Packaging
Box
Part Status
Active
Tape Type
Adhesive Transfer
Adhesive
Acrylic, 200MP
Backing, Carrier
Polycoated Kraft Liner
Thickness
0.0030" (3.0 mils, 0.076mm)
Thickness - Adhesive
0.0020" (2.0 mils, 0.051mm)
Thickness - Backing, Carrier
0.0010" (1.0 mils, 0.025mm)
Width
12.00" (304.80mm)
Length
12.00" (304.80mm)
Color
-
Usage
-
Temperature Range
-
Shelf Life Start
Date of Manufacture
Shelf Life
24 Months
Storage/Refrigeration Temperature
70°F (21°C)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 19
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1947,77000 Kč947,77 Kč
12714,62500 Kč8 575,50 Kč
30648,25733 Kč19 447,72 Kč
54610,23796 Kč32 952,85 Kč
102572,70039 Kč58 415,44 Kč
252525,11357 Kč132 328,62 Kč
Manufacturers Standard Package
Unit Price without VAT:947,77000 Kč
Unit Price with VAT:1 146,80170 Kč