
7993MP-12-5 | |
|---|---|
DigiKey Part Number | 1067-7993MP-12-5-ND |
Manufacturer | |
Manufacturer Product Number | 7993MP-12-5 |
Description | TAPE ADHESIVE TRANSFER 12"X5YDS |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Adhesive Transfer Tape Acrylic, 200MP Adhesive 12.00" (304.80mm) X 15' (4.6m) 5 yds |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M (TC) | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tape Type | Adhesive Transfer | |
Adhesive | Acrylic, 200MP | |
Backing, Carrier | Polycoated Kraft Liner | |
Thickness | 0.0030" (3.0 mils, 0.076mm) | |
Thickness - Adhesive | 0.0020" (2.0 mils, 0.051mm) | |
Thickness - Backing, Carrier | 0.0010" (1.0 mils, 0.025mm) | |
Width | 12.00" (304.80mm) | |
Length | 15' (4.6m) 5 yds | |
Color | - | |
Usage | - | |
Temperature Range | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 462,47000 Kč | 1 462,47 Kč |
| 10 | 1 129,36100 Kč | 11 293,61 Kč |
| 25 | 1 025,58600 Kč | 25 639,65 Kč |
| 50 | 956,01360 Kč | 47 800,68 Kč |
| 100 | 893,30700 Kč | 89 330,70 Kč |
| 250 | 819,80796 Kč | 204 951,99 Kč |
| Unit Price without VAT: | 1 462,47000 Kč |
|---|---|
| Unit Price with VAT: | 1 769,58870 Kč |


