8211-12X33YD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

8211 12"X33YD

DigiKey Part Number
821112"X33YD-ND
Manufacturer
Manufacturer Product Number
8211 12"X33YD
Description
OPTICALLY CLEAR ADHESIVE
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Optically Clear Adhesive “Optical Screens
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M
Series
Packaging
Bulk
Part Status
Active
Type
Optically Clear Adhesive
Features
Clear
For Use With/Related Products
Optical Screens
Shipping Info
-
Shelf Life Start
Date of Manufacture
Shelf Life
24 Months
Storage/Refrigeration Temperature
-
Digi-Key Storage
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 44
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
13 563,55000 Kč3 563,55 Kč
102 776,05300 Kč27 760,53 Kč
252 530,79080 Kč63 269,77 Kč
502 366,38620 Kč118 319,31 Kč
Manufacturers Standard Package
Unit Price without VAT:3 563,55000 Kč
Unit Price with VAT:4 311,89550 Kč