
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Optically Clear Adhesive | |
Features | Clear | |
For Use With/Related Products | Optical Screens | |
Shipping Info | - | |
Shelf Life Start | Date of Manufacture | |
Shelf Life | 24 Months | |
Storage/Refrigeration Temperature | - | |
Digi-Key Storage | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 226,84000 Kč | 4 226,84 Kč |
| Unit Price without VAT: | 4 226,84000 Kč |
|---|---|
| Unit Price with VAT: | 5 114,47640 Kč |


