
5981-040-4-11 | |
|---|---|
DigiKey Part Number | 1067-5981-040-4-11-ND |
Manufacturer | |
Manufacturer Product Number | 5981-040-4-11 |
Description | VHB TAPE BLACK4"X11" SHEET |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Double Sided Foam Tape Acrylic Adhesive Black 4.00" (101.60mm) X 11.00" (279.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M (TC) | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tape Type | Double Sided Foam | |
Adhesive | Acrylic | |
Backing, Carrier | Polyester | |
Thickness | - | |
Thickness - Adhesive | 0.060" (16.0 mils, 0.406mm) | |
Thickness - Backing, Carrier | 0.0080" (8.0 mils, 0.203mm) | |
Width | 4.00" (101.60mm) | |
Length | 11.00" (279.40mm) | |
Color | Black | |
Usage | Electrical Bonding | |
Temperature Range | 70°F ~ 100°F (21°C ~ 38°C) | |
Shelf Life Start | Date of Manufacture | |
Shelf Life | 24 Months | |
Storage/Refrigeration Temperature | 40°F ~ 100°F (4°C ~ 38°C) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 140,48000 Kč | 140,48 Kč |
| 10 | 106,25000 Kč | 1 062,50 Kč |
| 25 | 95,57440 Kč | 2 389,36 Kč |
| 50 | 88,42260 Kč | 4 421,13 Kč |
| 230 | 75,05965 Kč | 17 263,72 Kč |
| 460 | 69,92791 Kč | 32 166,84 Kč |
| 690 | 67,16378 Kč | 46 343,01 Kč |
| 1 150 | 63,91262 Kč | 73 499,51 Kč |
| Unit Price without VAT: | 140,48000 Kč |
|---|---|
| Unit Price with VAT: | 169,98080 Kč |


