Double Sided Foam Tape Acrylic Adhesive Black 4.00" (101.60mm) X 11.00" (279.40mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5981-035-4-11

DigiKey Part Number
1067-5981-035-4-11-ND
Manufacturer
Manufacturer Product Number
5981-035-4-11
Description
VHB TAPE BLACK 4"X11" SHEET
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Double Sided Foam Tape Acrylic Adhesive Black 4.00" (101.60mm) X 11.00" (279.40mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M (TC)
Series
Packaging
Bulk
Part Status
Active
Tape Type
Double Sided Foam
Adhesive
Acrylic
Backing, Carrier
Polyester
Thickness
-
Thickness - Adhesive
0.0138" (13.8 mils, 0.350mm)
Thickness - Backing, Carrier
0.0080" (8.0 mils, 0.203mm)
Width
4.00" (101.60mm)
Length
11.00" (279.40mm)
Color
Black
Usage
Electrical Bonding
Temperature Range
70°F ~ 100°F (21°C ~ 38°C)
Shelf Life Start
Date of Manufacture
Shelf Life
24 Months
Storage/Refrigeration Temperature
40°F ~ 100°F (4°C ~ 38°C)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 174
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1133,55000 Kč133,55 Kč
10101,04200 Kč1 010,42 Kč
2590,87920 Kč2 271,98 Kč
5084,06760 Kč4 203,38 Kč
23071,33843 Kč16 407,84 Kč
46066,44954 Kč30 566,79 Kč
69063,81658 Kč44 033,44 Kč
1 15060,71910 Kč69 826,96 Kč
Manufacturers Standard Package
Unit Price without VAT:133,55000 Kč
Unit Price with VAT:161,59550 Kč