Double Sided Foam Tape Acrylic Adhesive Black 4.00" (101.60mm) X 11.00" (279.40mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5981-020-4-11

DigiKey Part Number
1067-5981-020-4-11-ND
Manufacturer
Manufacturer Product Number
5981-020-4-11
Description
VHB TAPE BLACK4"X11" SHEET
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Double Sided Foam Tape Acrylic Adhesive Black 4.00" (101.60mm) X 11.00" (279.40mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M (TC)
Series
Packaging
Bulk
Part Status
Active
Tape Type
Double Sided Foam
Adhesive
Acrylic
Backing, Carrier
Polyester
Thickness
-
Thickness - Adhesive
0.0020" (2.0 mils, 0.050mm)
Thickness - Backing, Carrier
0.0080" (8.0 mils, 0.203mm)
Width
4.00" (101.60mm)
Length
11.00" (279.40mm)
Color
Black
Usage
Electrical Bonding
Temperature Range
70°F ~ 100°F (21°C ~ 38°C)
Shelf Life Start
Date of Manufacture
Shelf Life
24 Months
Storage/Refrigeration Temperature
40°F ~ 100°F (4°C ~ 38°C)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 84
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1120,95000 Kč120,95 Kč
1091,42500 Kč914,25 Kč
2582,20280 Kč2 055,07 Kč
5076,02120 Kč3 801,06 Kč
23064,46478 Kč14 826,90 Kč
46060,02735 Kč27 612,58 Kč
69057,63677 Kč39 769,37 Kč
1 15054,82486 Kč63 048,59 Kč
Manufacturers Standard Package
Unit Price without VAT:120,95000 Kč
Unit Price with VAT:146,34950 Kč